+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1825138-5

Switch: toggle; Pos: 2; DPDT; ON-ON; 2A/250VAC; 5A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
2-1825138-5
TME Symbol:
2-1825138-5

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2-1825138-5
0 in TME stock
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 3.06 USD
Net price for quantities from 1000 pcs - 2.39 USDGross price for quantities from 1000 pcs - 2.87 USD
Net price for quantities from 1500 pcs - 2.29 USDGross price for quantities from 1500 pcs - 2.74 USD
Net price for quantities from 2000 pcs - 2.22 USDGross price for quantities from 2000 pcs - 2.66 USD
Net price for quantities from 2500 pcs - 2.17 USDGross price for quantities from 2500 pcs - 2.61 USD
Net price for quantities from 5000 pcs - 2.03 USDGross price for quantities from 5000 pcs - 2.44 USD
Net price for quantities from 10000 pcs - 2.00 USDGross price for quantities from 10000 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.