+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1825138-7

Switch: toggle; Pos: 2; DPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC


Manufacturer: TE Connectivity

Manufacturer part number:
2-1825138-7
TME Symbol:
2-1825138-7

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2-1825138-7
0 in TME stock
Net price for quantities from 500 pcs - 2.53 EURGross price for quantities from 500 pcs - 3.04 EUR
Net price for quantities from 1000 pcs - 2.43 EURGross price for quantities from 1000 pcs - 2.91 EUR
Net price for quantities from 1500 pcs - 2.35 EURGross price for quantities from 1500 pcs - 2.82 EUR
Net price for quantities from 2000 pcs - 2.32 EURGross price for quantities from 2000 pcs - 2.78 EUR
Net price for quantities from 2500 pcs - 2.28 EURGross price for quantities from 2500 pcs - 2.73 EUR
Net price for quantities from 5000 pcs - 2.17 EURGross price for quantities from 5000 pcs - 2.60 EUR
Net price for quantities from 10000 pcs - 2.04 EURGross price for quantities from 10000 pcs - 2.45 EUR
Net price for quantities from 20000 pcs - 2.02 EURGross price for quantities from 20000 pcs - 2.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.