+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-215307-0

Connector: pin strips; socket; female; PIN: 40; THT; HV-100; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
2-215307-0
TME Symbol:
2-215307-0

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
40
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x20
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight3.01 g
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
2-215307-0
21 in TME stock
Net price for quantities from 1 pcs - 5.70 EURGross price for quantities from 1 pcs - 6.83 EUR
Net price for quantities from 10 pcs - 4.71 EURGross price for quantities from 10 pcs - 5.66 EUR
Net price for quantities from 25 pcs - 4.05 EURGross price for quantities from 25 pcs - 4.86 EUR
Net price for quantities from 32 pcs - 3.97 EURGross price for quantities from 32 pcs - 4.76 EUR
Net price for quantities from 96 pcs - 3.78 EURGross price for quantities from 96 pcs - 4.54 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 32 pcs