+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-6437630-8

Switch: toggle; Pos: 2; 3PDT; ON-ON; 6A/250VAC; Leads: for soldering


Manufacturer: TE Connectivity

Manufacturer part number:
2-6437630-8
TME Symbol:
2-6437630-8

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
Switching method
ON-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Mounting
on panel
Illumination
none
Lever length
10.5mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2-6437630-8
0 in TME stock
Net price for quantities from 200 pcs - 22.09 USDGross price for quantities from 200 pcs - 26.51 USD
Net price for quantities from 800 pcs - 16.41 USDGross price for quantities from 800 pcs - 19.69 USD
Net price for quantities from 1000 pcs - 16.06 USDGross price for quantities from 1000 pcs - 19.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.