+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

200100-21

Cable: for sensors; PIN: 3; M8 female straight; 5m; TUBELED 25; PUR


Manufacturer: LED2WORK

Manufacturer part number:
200100-21
TME Symbol:
200100-21

Specification

Manufacturer
LED2WORK
Type of connection cable
for sensors
Number of pins
3
Cable/adapter structure
M8 female straight
Cable length
5m
Application - series/manufacturer
TUBELED 25
Insulator material
PUR
Application of connection lead
automatics
Gross weight200 g
Certificates
See other products in this category: Sensors - Cables LED2WORK,
*
200100-21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.37 GBPGross price for quantities from 1 pcs - 13.64 GBP