+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200100-23

Cable: for sensors/automation; PIN: 5; M8 female; 2m


Manufacturer: LED2WORK

Manufacturer part number:
200100-23
TME Symbol:
200100-23

Specification

Manufacturer
LED2WORK
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M8 female
Cable length
2m
Application - series/manufacturer
TUBELED 25 RGB-W
Insulator material
PUR
Gross weight66.1 g
Certificates
See other products in this category: Sensors - Cables LED2WORK,
*
200100-23
2 in TME stock
Net price for quantities from 1 pcs - 20.68 USDGross price for quantities from 1 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.