+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2009.8020

LED; in housing; 1.8mm; No.of diodes: 1; red; 20mA; 70°; 1÷5mcd


Manufacturer: MENTOR

Manufacturer part number:
2009.8020
TME Symbol:
2009.8020

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
1...5mcd
Wavelength
660nm
Dimensions
14.2x2.54x6.5mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2009.8020
50 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs