+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2009.8070

LED; in housing; 1.8mm; No.of diodes: 1; yellow; 20mA; 70°; 5÷17mcd


Manufacturer: MENTOR

Manufacturer part number:
2009.8070
TME Symbol:
2009.8070

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
70°
Luminosity
5...17mcd
Wavelength
588nm
Dimensions
14.2x2.54x6.5mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2009.8070
49 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 5 pcs - 1.19 EURGross price for quantities from 5 pcs - 1.43 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 1.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts