+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP1T3B2M6RE

Switch: toggle; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; -30÷85°C


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP1T3B2M6RE
TME Symbol:
200MSP1T3B2M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Operating temperature
-30...85°C
Contact material
gold
Mounting
THT
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
200MSP1T3B2M6RE
0 in TME stock
Net price for quantities from 1000 pcs - 2.31 GBPGross price for quantities from 1000 pcs - 2.77 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.