+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP3T2B1M2QE

Switch: toggle; SPDT; ON-OFF-ON; 5A/120VAC; 5A/28VDC; -30÷85°C


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP3T2B1M2QE
TME Symbol:
200MSP3T2B1M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Operating temperature
-30...85°C
Mounting hole dimensions
Ø4.95mm
Contact material
silver
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
200MSP3T2B1M2QE
0 in TME stock
No. of pieces (Multiple of: 378)
Minimum order quantity: 378.
Multiple of: 378.
Net price for quantities from 378 pcs - 2.59 USDGross price for quantities from 378 pcs - 3.10 USD
Net price for quantities from 1134 pcs - 2.41 USDGross price for quantities from 1134 pcs - 2.89 USD