+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2040.2031

LED; in housing; 3.3mm; No.of diodes: 4; red; 20mA; 60°; 1.2÷4mcd


Manufacturer: MENTOR

Manufacturer part number:
2040.2031
TME Symbol:
2040.2031

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.3mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
660nm
Dimensions
15x5x19mm
Gross weight1.184 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2040.2031
29 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 3.44 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts