+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2063388-1

Tool: for removal; terminals; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
2063388-1
TME Symbol:
2063388-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
.062 Commercial Pin, MATE-N-LOK, Miniature Rectangular MR Series
Panel cutout diameter
2.54mm
Gross weight7.78 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
2063388-1
14 in TME stock
Net price for quantities from 1 pcs - 16.91 EURGross price for quantities from 1 pcs - 20.29 EUR
Net price for quantities from 3 pcs - 15.60 EURGross price for quantities from 3 pcs - 18.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs