+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

210200-18

Mounting kit; LEANLED II,SIGNALED II RGB; plastic


Manufacturer: LED2WORK

Manufacturer part number:
210200-18
TME Symbol:
210200-18

Specification

Manufacturer
LED2WORK
Type of installation accessories
mounting kit
Application - series/manufacturer
LEANLED II, SIGNALED II RGB
Enclosure material
plastic
Related items
210200-19
Gross weight9.26 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
*
210200-18
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 8.58 USD