+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033816402

Adapter; M12 female D coded,M12 female X coded; PIN: 4; straight


Manufacturer: HARTING

Manufacturer part number:
21033816402
TME Symbol:
21033816402

Specification

Manufacturer
HARTING
Type of transition
adapter
Polarisation
D code - Ethernet, X code - ProfiNET
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Engineering PN
M12 gender changer 4+8pole
Cable/adapter structure
  • M12 female D coded
  • M12 female X coded
Gross weight53.8 g
Certificates
EAN code5713140138452
See other products in this category: M12 adapters HARTING,
*
21033816402
0 in TME stock
Net price for quantities from 1 pcs - 64.67 EURGross price for quantities from 1 pcs - 77.60 EUR
Net price for quantities from 3 pcs - 54.89 EURGross price for quantities from 3 pcs - 65.86 EUR
Net price for quantities from 10 pcs - 51.39 EURGross price for quantities from 10 pcs - 61.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.