+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349400405015

Connector: M12; plug; male; PIN: 4; angled 90°; D code-Ethernet

Manufacturer: HARTING

Manufacturer part number:
21349400405015
TME Symbol:
21349400405015

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
1.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod an/- m/- 1,5m
Gross weight126 g
Certificates
EAN code5713140145580
See other products in this category: M12 connectors with cable HARTING,
*
21349400405015
0 in TME stock
Net price for quantities from 1 pcs - 40.59 EURGross price for quantities from 1 pcs - 48.70 EUR
Net price for quantities from 3 pcs - 36.32 EURGross price for quantities from 3 pcs - 43.58 EUR
Net price for quantities from 5 pcs - 32.04 EURGross price for quantities from 5 pcs - 38.45 EUR
No. of pieces (Multiplicity: 1)