+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

214038-E

Connector: wire-board; black; socket; female; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
214038-E
TME Symbol:
214038-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
6
Contacts pitch
1.27mm
Electrical mounting
IDC
Mechanical mounting
for cable
Operating temperature
-55...150°C
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
8.7A
Body colour
black
Body material
LCP
Trade name
ERNI
Gross weight0.4 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
214038-E
8 in TME stock
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 4.26 EUR
Net price for quantities from 10 pcs - 3.24 EURGross price for quantities from 10 pcs - 3.88 EUR
Net price for quantities from 25 pcs - 2.96 EURGross price for quantities from 25 pcs - 3.55 EUR
Net price for quantities from 50 pcs - 2.75 EURGross price for quantities from 50 pcs - 3.29 EUR
Net price for quantities from 100 pcs - 2.54 EURGross price for quantities from 100 pcs - 3.05 EUR
Net price for quantities from 144 pcs - 2.45 EURGross price for quantities from 144 pcs - 2.94 EUR
Net price for quantities from 250 pcs - 2.36 EURGross price for quantities from 250 pcs - 2.83 EUR
Net price for quantities from 288 pcs - 2.35 EURGross price for quantities from 288 pcs - 2.81 EUR
Net price for quantities from 576 pcs - 2.23 EURGross price for quantities from 576 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcs