+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

214788-E

Terminal: screw terminal; THT; ERNI; Thread: M4; No.of term: 6


Manufacturer: TE Connectivity

Manufacturer part number:
214788-E
TME Symbol:
214788-E

Specification

Manufacturer
TE Connectivity
Type of terminal
screw terminal
Electrical mounting
THT
Trade name
ERNI
Thread
M4
Number of terminals
6
Gross weight1.092 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
214788-E
674 in TME stock
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 2.24 EUR
Net price for quantities from 25 pcs - 1.77 EURGross price for quantities from 25 pcs - 2.12 EUR
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 2.03 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.