+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215297-2

Connector: pin strips; socket; female; PIN: 2; THT; HV-100; straight

Manufacturer: TE Connectivity

Manufacturer part number:
215297-2
TME Symbol:
215297-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight0.148 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215297-2
443 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 150 pcs - 0.68 USDGross price for quantities from 150 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 376 pcs - 0.62 USDGross price for quantities from 376 pcs - 0.74 USD
Net price for quantities from 752 pcs - 0.60 USDGross price for quantities from 752 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 376 pcs