+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215297-8

Connector: pin strips; socket; female; PIN: 8; THT; HV-100; straight


Manufacturer: TE Connectivity

Manufacturer part number:
215297-8
TME Symbol:
215297-8

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight0.6 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215297-8
874 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 88 pcs - 0.98 USDGross price for quantities from 88 pcs - 1.18 USD
Net price for quantities from 264 pcs - 0.94 USDGross price for quantities from 264 pcs - 1.12 USD
Net price for quantities from 528 pcs - 0.90 USDGross price for quantities from 528 pcs - 1.08 USD
Net price for quantities from 1056 pcs - 0.87 USDGross price for quantities from 1056 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 88 pcs