+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215307-4

Connector: pin strips; socket; female; PIN: 8; THT; HV-100; straight


Manufacturer: TE Connectivity

Manufacturer part number:
215307-4
TME Symbol:
215307-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight0.614 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215307-4
744 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 184 pcs - 0.99 USDGross price for quantities from 184 pcs - 1.18 USD
Net price for quantities from 368 pcs - 0.93 USDGross price for quantities from 368 pcs - 1.11 USD
Net price for quantities from 552 pcs - 0.90 USDGross price for quantities from 552 pcs - 1.08 USD
Net price for quantities from 1104 pcs - 0.87 USDGross price for quantities from 1104 pcs - 1.04 USD
Packaging method by the manufacturer:Tray = 184 pcs