+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215307-5

Connector: pin strips; socket; female; PIN: 10; THT; HV-100; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
215307-5
TME Symbol:
215307-5

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight0.738 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215307-5
148 in TME stock
Net price for quantities from 1 pcs - 0.89 GBPGross price for quantities from 1 pcs - 1.06 GBP
Net price for quantities from 10 pcs - 0.75 GBPGross price for quantities from 10 pcs - 0.90 GBP
Net price for quantities from 50 pcs - 0.67 GBPGross price for quantities from 50 pcs - 0.80 GBP
Net price for quantities from 100 pcs - 0.64 GBPGross price for quantities from 100 pcs - 0.77 GBP
Net price for quantities from 144 pcs - 0.62 GBPGross price for quantities from 144 pcs - 0.75 GBP
Net price for quantities from 576 pcs - 0.57 GBPGross price for quantities from 576 pcs - 0.68 GBP
Net price for quantities from 720 pcs - 0.56 GBPGross price for quantities from 720 pcs - 0.67 GBP
Net price for quantities from 1008 pcs - 0.54 GBPGross price for quantities from 1008 pcs - 0.65 GBP
Net price for quantities from 1440 pcs - 0.53 GBPGross price for quantities from 1440 pcs - 0.63 GBP
Net price for quantities from 3456 pcs - 0.49 GBPGross price for quantities from 3456 pcs - 0.58 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 144 pcsCardboard = 1 728 pcs