+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215307-6

Connector: pin strips; socket; female; PIN: 12; THT; HV-100; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
215307-6
TME Symbol:
215307-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
12
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x6
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight0.893 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215307-6
1049 in TME stock
Net price for quantities from 1 pcs - 1.34 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 75 pcs - 1.19 EURGross price for quantities from 75 pcs - 1.43 EUR
Net price for quantities from 100 pcs - 1.18 EURGross price for quantities from 100 pcs - 1.41 EUR
Net price for quantities from 120 pcs - 1.16 EURGross price for quantities from 120 pcs - 1.40 EUR
Net price for quantities from 240 pcs - 1.09 EURGross price for quantities from 240 pcs - 1.31 EUR
Net price for quantities from 600 pcs - 1.00 EURGross price for quantities from 600 pcs - 1.20 EUR
Net price for quantities from 1080 pcs - 0.94 EURGross price for quantities from 1080 pcs - 1.13 EUR
Net price for quantities from 1440 pcs - 0.91 EURGross price for quantities from 1440 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 120 pcsCardboard = 1 440 pcs