+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215307-8

Connector: pin strips; socket; female; PIN: 16; THT; HV-100; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
215307-8
TME Symbol:
215307-8

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
16
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x8
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight1.18 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215307-8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.66 EURGross price for quantities from 1 pcs - 1.99 EUR
Net price for quantities from 88 pcs - 1.41 EURGross price for quantities from 88 pcs - 1.69 EUR
Net price for quantities from 176 pcs - 1.31 EURGross price for quantities from 176 pcs - 1.57 EUR
Net price for quantities from 440 pcs - 1.15 EURGross price for quantities from 440 pcs - 1.38 EUR
Net price for quantities from 528 pcs - 1.15 EURGross price for quantities from 528 pcs - 1.37 EUR
Packaging method by the manufacturer:Tray = 88 pcsCardboard = 1 056 pcs