+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215TP.5

Enclosure: desktop; X: 216mm; Y: 130mm; Z: 80mm; ABS; light grey

Manufacturer: TEKO

Manufacturer part number:
215TP.5
TME Symbol:
215TP.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Dimension X
216mm
Dimension Y
130mm
Dimension Z
80mm
Enclosure material
ABS
Body colour
light grey
Cover colour
transparent
Version
PCB is fastened in guides
Panel material
aluminium
Gross weight310 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
*
215TP.5
6 in TME stock
Net price for quantities from 1 pcs - 20.91 EURGross price for quantities from 1 pcs - 25.08 EUR
Net price for quantities from 10 pcs - 18.58 EURGross price for quantities from 10 pcs - 22.30 EUR
Net price for quantities from 50 pcs - 16.26 EURGross price for quantities from 50 pcs - 19.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.