+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

216602-3

Connector: pin strips; socket; female; PIN: 3; THT; HV-100; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
216602-3
TME Symbol:
216602-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
3
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight0.691 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
216602-3
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Net price for quantities from 6000 pcs - 1.33 EURGross price for quantities from 6000 pcs - 1.60 EUR