+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700503

Connector: D-Sub; PIN: 9; plug; angled; screw; 12.5A; for cable

Manufacturer: LAPP

Manufacturer part number:
21700503
TME Symbol:
21700503

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Connector
plug
Spatial orientation
angled
Electrical mounting
screw
Current rating
12.5A
Mechanical mounting
for cable
Connector variant
shielded
Gross weight38.93 g
Certificates
EAN code4044773759761
See other products in this category: Complete D-Sub plugs LAPP,
*
21700503
0 in TME stock
Net price for quantities from 1 pcs - 68.00 USDGross price for quantities from 1 pcs - 81.59 USD
Net price for quantities from 3 pcs - 60.44 USDGross price for quantities from 3 pcs - 72.53 USD
Net price for quantities from 5 pcs - 52.89 USDGross price for quantities from 5 pcs - 63.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.