+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700537

Connector: D-Sub; PIN: 9; angled; 5÷8mm; EPIC®; -25÷85°C

Manufacturer: LAPP

Manufacturer part number:
21700537
TME Symbol:
21700537

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled
Cable external diameter
5...8mm
Manufacturer series
EPIC®
Operating temperature
-25...85°C
Gross weight37.3 g
Certificates
EAN code4044774405568
See other products in this category: Complete D-Sub plugs LAPP,
See other products from this series.:
*
21700537
0 in TME stock
Net price for quantities from 1 pcs - 62.65 USDGross price for quantities from 1 pcs - 75.18 USD
Net price for quantities from 3 pcs - 55.69 USDGross price for quantities from 3 pcs - 66.83 USD
Net price for quantities from 5 pcs - 48.73 USDGross price for quantities from 5 pcs - 58.48 USD
No. of pieces (Multiplicity: 1)