+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700591

Connector: D-Sub; PIN: 9; straight; screw terminal; for cable

Manufacturer: LAPP

Manufacturer part number:
21700591
TME Symbol:
21700591

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
CAN-Bus
Enclosure material
zinc alloy
Connectors application
solid wire, strand
Gross weight50 g
Certificates
EAN code4044776704140
See other products in this category: Complete D-Sub plugs LAPP,
*
21700591
0 in TME stock
Net price for quantities from 1 pcs - 73.43 EURGross price for quantities from 1 pcs - 88.11 EUR
Net price for quantities from 3 pcs - 65.27 EURGross price for quantities from 3 pcs - 78.32 EUR
Net price for quantities from 5 pcs - 57.11 EURGross price for quantities from 5 pcs - 68.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.