+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221001-01

Cable; SPT-1; 2x18AWG; NEMA 1-15 (A) plug,cables; PVC; 1.8m; black


Manufacturer: Qualtek Electronics

Manufacturer part number:
221001-01
TME Symbol:
221001-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SPT-1
Cable structure
2x18AWG
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
2
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
72"
Cable/adapter structure
  • cables
  • NEMA 1-15 (A) plug
Gross weight66.6 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
221001-01
49 in TME stock
Net price for quantities from 1 pcs - 4.23 EURGross price for quantities from 1 pcs - 5.07 EUR
Net price for quantities from 5 pcs - 3.68 EURGross price for quantities from 5 pcs - 4.41 EUR
Net price for quantities from 10 pcs - 3.29 EURGross price for quantities from 10 pcs - 3.95 EUR
Net price for quantities from 25 pcs - 2.97 EURGross price for quantities from 25 pcs - 3.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.