+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2213775-5

Switch: vandal resistant; Pos: 2; SPST; AV; 2A/36VDC; IP67; OFF-(ON)

Manufacturer: TE Connectivity

Manufacturer part number:
2213775-5
TME Symbol:
2213775-5

Specification

Manufacturer
TE Connectivity
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Manufacturer series
AV
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
yellow
Illumination voltage
12V DC
Leads
connectors
Leads dimensions
2.75x0.5mm
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.5N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø16mm
Body colour
silver
Contact material
copper
Contact plating
silver plated
Actuator colour
silver
Min. insulation resistance
1GΩ
Mounting
on panel
Key stroke
2mm
Flammability rating
UL94V-0
Operating temperature
-20...70°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches TE Connectivity,
See other products from this series.:
*
2213775-5
0 in TME stock
Net price for quantities from 200 pcs - 6.74 EURGross price for quantities from 200 pcs - 8.09 EUR
No. of pieces (Multiplicity: 1)