+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222-412

Quick splice; 222; 32A; 400V; for cable; spring clamp; grey; ways: 1


Manufacturer: WAGO

Manufacturer part number:
222-412
TME Symbol:
222-412

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
222
Current rating
32A
Rated voltage
0.4kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
with lever
Trade name
quick splice
Gross weight3.05 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
222-412
1970 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.50 USD
Packaging method by the manufacturer:Cardboard = 50 pcsBag = 500 pcs