+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

223020-01

Cable; SPT-2; 2x18AWG; IEC C7 female,NEMA 1-15 (A) plug; PVC


Manufacturer: Qualtek Electronics

Manufacturer part number:
223020-01
TME Symbol:
223020-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SPT-2
Cable structure
2x18AWG
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
2
Core diameter
18AWG
Max. operating current
7A
Rated voltage
0.125kV
Operating temperature
105°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
72"
Cable/adapter structure
  • IEC C7 female
  • NEMA 1-15 (A) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight86.1 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
223020-01
41 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 5.41 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.