+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

223A

Contact; AAA,R03; Batt.no: 1; soldered; Contacts: steel


Manufacturer: COMF

Manufacturer part number:
223A
TME Symbol:
223A

Specification

Manufacturer
COMF
Type of battery accessory
contact
Cell size
AAA, R03
Number of batteries
1
Mounting
soldered
Contact material
steel
Plating material
nickel
Gross weight0.193 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
223A
19560 in TME stock
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 200 pcs - 0.08 EURGross price for quantities from 200 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs