+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

224557-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
224557-E
TME Symbol:
224557-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
50
Connector pinout layout
2x25
Contacts pitch
1mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1A
Maximum current
1A
Trade name
ERNI
Height
5.79mm
Gross weight1.2 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
224557-E
0 in TME stock
Net price for quantities from 1 pcs - 11.84 EURGross price for quantities from 1 pcs - 14.21 EUR
Net price for quantities from 10 pcs - 10.07 EURGross price for quantities from 10 pcs - 12.09 EUR
Net price for quantities from 25 pcs - 9.26 EURGross price for quantities from 25 pcs - 11.11 EUR
Net price for quantities from 50 pcs - 8.67 EURGross price for quantities from 50 pcs - 10.40 EUR
Net price for quantities from 100 pcs - 8.13 EURGross price for quantities from 100 pcs - 9.76 EUR
Net price for quantities from 250 pcs - 7.54 EURGross price for quantities from 250 pcs - 9.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.