+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267077-3

Switch: toggle; Pos: 2; DPDT; ON-ON; 0.1A; Leads: connectors; 10.41mm

Manufacturer: TE Connectivity

Manufacturer part number:
2267077-3
TME Symbol:
2267077-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
DC contacts rating @R
0.1A
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
20mΩ
Contact plating
silver plated
Min. insulation resistance
1GΩ
Mechanical durability
30000 cycles
Mounting
on panel
Illumination
none
Lever length
10.41mm
Gross weight4.4 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2267077-3
7 in TME stock
Net price for quantities from 1 pcs - 4.35 EURGross price for quantities from 1 pcs - 5.22 EUR
Net price for quantities from 10 pcs - 4.07 EURGross price for quantities from 10 pcs - 4.89 EUR
Net price for quantities from 20 pcs - 3.91 EURGross price for quantities from 20 pcs - 4.69 EUR
Net price for quantities from 40 pcs - 3.78 EURGross price for quantities from 40 pcs - 4.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.