+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267078-1

Switch: toggle; Pos: 2; SPDT; ON-OFF; 0.1A; Leads: for soldering


Manufacturer: TE Connectivity

Manufacturer part number:
2267078-1
TME Symbol:
2267078-1

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-OFF
DC contacts rating @R
0.1A
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
20mΩ
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mechanical durability
30000 cycles
Mounting
on panel
Illumination
none
Lever length
7.61mm
Gross weight1.9 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2267078-1
9 in TME stock
Net price for quantities from 1 pcs - 5.38 EURGross price for quantities from 1 pcs - 6.46 EUR
Net price for quantities from 5 pcs - 4.94 EURGross price for quantities from 5 pcs - 5.93 EUR
Net price for quantities from 10 pcs - 4.55 EURGross price for quantities from 10 pcs - 5.46 EUR
Net price for quantities from 14 pcs - 4.33 EURGross price for quantities from 14 pcs - 5.20 EUR
Net price for quantities from 25 pcs - 3.97 EURGross price for quantities from 25 pcs - 4.76 EUR
Net price for quantities from 50 pcs - 3.70 EURGross price for quantities from 50 pcs - 4.43 EUR
Net price for quantities from 60 pcs - 3.64 EURGross price for quantities from 60 pcs - 4.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.