+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267078-2

Switch: toggle; Pos: 2; SPDT; ON-ON; Leads: for PCB; -30÷85°C; 20mΩ

Manufacturer: TE Connectivity

Manufacturer part number:
2267078-2
TME Symbol:
2267078-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Mounting
on panel
Lever length
7.61mm
Gross weight1.99 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2267078-2
12 in TME stock
Net price for quantities from 1 pcs - 4.14 EURGross price for quantities from 1 pcs - 4.96 EUR
Net price for quantities from 10 pcs - 3.97 EURGross price for quantities from 10 pcs - 4.76 EUR
Net price for quantities from 25 pcs - 3.81 EURGross price for quantities from 25 pcs - 4.57 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts