+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267078-7

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; Leads: for PCB,angled; 20mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
2267078-7
TME Symbol:
2267078-7

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
Leads
angled, for PCB
Operating temperature
-30...85°C
Mounting hole dimensions
Ø4.95mm
Max. contact resistance:
20mΩ
Mounting
PCB, THT
Lever length
7.48mm
Gross weight2.16 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2267078-7
33 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 8.14 USD
Net price for quantities from 90 pcs - 4.92 USDGross price for quantities from 90 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.