+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267079-2

Switch: toggle; Pos: 2; SPDT; ON-OFF; 1A/250VAC; 3A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
2267079-2
TME Symbol:
2267079-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-OFF
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
20mΩ
Contact plating
silver plated
Min. insulation resistance
1GΩ
Mechanical durability
30000 cycles
Mounting
on panel
Illumination
none
Lever length
7.36mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2267079-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Net price for quantities from 500 pcs - 5.00 EURGross price for quantities from 500 pcs - 6.00 EUR