+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267079-3

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; 3A/28VDC; -30÷85°C

Manufacturer: TE Connectivity

Manufacturer part number:
2267079-3
TME Symbol:
2267079-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Mounting hole dimensions
Ø4.95mm
Max. contact resistance:
20mΩ
Mounting
on panel
Lever length
7.36mm
Gross weight1.875 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2267079-3
23 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 24 pcs - 3.84 USDGross price for quantities from 24 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)