+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267087-4

Switch: toggle; Pos: 2; DPDT; ON-ON; 1A/250VAC; 3A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
2267087-4
TME Symbol:
2267087-4

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Mounting
THT
Gross weight3.22 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2267087-4
0 in TME stock
Net price for quantities from 25 pcs - 4.31 USDGross price for quantities from 25 pcs - 5.17 USD
Net price for quantities from 30 pcs - 4.22 USDGross price for quantities from 30 pcs - 5.06 USD
Net price for quantities from 40 pcs - 4.06 USDGross price for quantities from 40 pcs - 4.88 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 4.73 USD
Net price for quantities from 90 pcs - 3.58 USDGross price for quantities from 90 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.