+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2271180-1

Connector: wire-wire; plug; male; 3A; 600V; PIN: 2; straight; push-in


Manufacturer: TE Connectivity

Manufacturer part number:
2271180-1
TME Symbol:
2271180-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Current rating
3A
Rated voltage
0.6kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
push-in
Wire size
22AWG...18AWG
Locking system
latch
Gross weight1.668 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
*
2271180-1
115 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.48 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.37 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 200 pcs - 0.33 EURGross price for quantities from 200 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Packaging method by the manufacturer:Bag = 200 pcsBag = 300 pcsBag = 500 pcs