+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2273-202

Quick splice; 2273; 24A; 450V; spring clamp; white; L: 16.5mm

Manufacturer: WAGO

Manufacturer part number:
2273-202
TME Symbol:
2273-202

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
2273
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
white
Length
16.5mm
Wire cross-section
0.5...2.5mm2
Number of ways
1
Number of terminals
2
Stripped wire length
11mm
Width
9.8mm
Height
5.6mm
Trade name
quick splice
Gross weight0.71 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
2273-202
354 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.21 USD
Packaging method by the manufacturer:Cardboard = 100 pcsBag = 1 000 pcs