+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2273-203

Quick splice; 2273; 24A; 450V; spring clamp; orange; L: 16.5mm

Manufacturer: WAGO

Manufacturer part number:
2273-203
TME Symbol:
2273-203

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
2273
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
orange
Length
16.5mm
Wire cross-section
0.5...2.5mm2
Number of ways
1
Number of terminals
3
Stripped wire length
11mm
Width
13.8mm
Height
5.6mm
Trade name
quick splice
Gross weight1 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
2273-203
2434 in TME stock
Net price for quantities from 1 pcs - 0.24 GBPGross price for quantities from 1 pcs - 0.28 GBP
Net price for quantities from 5 pcs - 0.15 GBPGross price for quantities from 5 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.14 GBPGross price for quantities from 100 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcsBag = 1 000 pcs