+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2273-204

Quick splice; 2273; 24A; 450V; spring clamp; red; L: 16.5mm; ways: 1

Manufacturer: WAGO

Manufacturer part number:
2273-204
TME Symbol:
2273-204

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
2273
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
red
Length
16.5mm
Wire cross-section
0.5...2.5mm2
Number of ways
1
Number of terminals
4
Stripped wire length
11mm
Width
17.8mm
Height
5.6mm
Trade name
quick splice
Gross weight1.299 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
2273-204
1681 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 20 pcs - 0.29 USDGross price for quantities from 20 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 300 pcs - 0.26 USDGross price for quantities from 300 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcsBag = 1 000 pcs