+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2311.8032

LED; in housing; 2.8mm; No.of diodes: 1; green; 20mA; 40°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
2311.8032
TME Symbol:
2311.8032

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...20mcd
Wavelength
568nm
Dimensions
11x5.08x3.7mm
Gross weight0.222 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2311.8032
14 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 200 pcsBag = 500 pcs