+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

232-836

Connector: pluggable terminal block; socket; female; 12A; 400V

Manufacturer: WAGO

Manufacturer part number:
232-836
TME Symbol:
232-836

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Current rating
12A
Rated voltage
0.4kV
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Colour
grey
Body material
polyamide
Connector pinout layout
1x6
Contacts pitch
7.5mm
Number of ways
6
Locking system
latch
Conform to the norm
CSA
Operating temperature
-60...85°C
Gross weight7 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
232-836
0 in TME stock
Net price for quantities from 50 pcs - 4.62 USDGross price for quantities from 50 pcs - 5.55 USD
No. of pieces (Multiplicity: 50)