+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

233.5

Enclosure: with panel; CAB; X: 154mm; Y: 173mm; Z: 61mm; ABS


Manufacturer: TEKO

Manufacturer part number:
233.5
TME Symbol:
233.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
CAB
Dimension X
154mm
Dimension Y
173mm
Dimension Z
61mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight289.1 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
233.5
1 in TME stock
Net price for quantities from 1 pcs - 20.31 USDGross price for quantities from 1 pcs - 24.37 USD
Net price for quantities from 10 pcs - 18.28 USDGross price for quantities from 10 pcs - 21.93 USD
Net price for quantities from 33 pcs - 16.37 USDGross price for quantities from 33 pcs - 19.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.