+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

233003-06

Cable; SJT; 3x18AWG; IEC C13 female,NEMA 5-15 (B) plug; 3m; grey


Manufacturer: Qualtek Electronics

Manufacturer part number:
233003-06
TME Symbol:
233003-06

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x18AWG
Cable length
3m
Version
hospital grade
Insulation colour
grey
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Connectors for the country
USA
Conform to the norm
CSA UL
Cable length - inch
120"
Cable/adapter structure
  • IEC C13 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight326.34 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
233003-06
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.20 EURGross price for quantities from 1 pcs - 8.64 EUR