+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2336.0220

LED; in housing; 1.8mm; No.of diodes: 1; red; 20mA; 60°; 30mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
2336.0220
TME Symbol:
2336.0220

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
30mcd
Wavelength
625nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2336.0220
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)